
Dual 14-bit, 1.23 GS/s Digital-to-Analog Converter (DAC) with a serial, LVDS interface. Features differential output, unipolar output polarity, and a settling time of 20µs. Integral nonlinearity is 1 LSB. Surface mountable in an LFCSP EP package with tin, matte contact plating. Operates from a 3.13V to 3.47V supply voltage, with a typical operating voltage of 3.3V, across a temperature range of -40°C to 85°C.
Analog Devices AD9121BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.23GS/s |
| Differential Output | Yes |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, LVDS |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.23GS/s |
| Series | TxDAC+® |
| Settling Time | 20us |
| Width | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9121BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
