
Dual 16-bit, 1.23 GS/s digital-to-analog converter (DAC) with a 20ns settling time. Features differential output and supports SPI, LVDS, serial, and parallel interfaces. Operates with a 3.3V supply voltage and offers a unipolar output polarity. Housed in an LFCSP EP package with tin, matte contact plating, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Analog Devices AD9122BCPZRL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.23GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 3.7LSB |
| Interface | SPI, LVDS, Serial, 4-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.24W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.23GS/s |
| Series | TxDAC+® |
| Settling Time | 20ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9122BCPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
