
Analog Devices AD9129-EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 14 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Sampling Rate | 5.6GS/s |
| Settling Time | 0.013us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9129-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.