Analog Devices AD9136BCPAZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 88 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N88 |
| Width | 12 |
| Length | 12 |
| Pin Count | 88 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9136BCPAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.