
Dual 16-bit Digital-to-Analog Converter (DAC) with a 1600 MSPS conversion rate. Features 16-bit resolution and a 1.6 GS/s sampling rate. Offers a 20ns settling time and unipolar output polarity. Operates with analog and digital supply types, requiring 3.3V. Interface options include Serial, 3-WIRE, SPI, and LVDS. Surface mountable with tin, matte contact plating.
Analog Devices AD9142BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 1600MS/s |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 3.7LSB |
| Interface | Serial, 3-WIRE, SPI, LVDS |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max Input Voltage | 1.19V |
| Min Input Voltage | 1.17V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 1.8W |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.6GS/s |
| Series | TxDAC+® |
| Settling Time | 20ns |
| Supply Type | Analog, Digital |
| Width | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9142BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
