Dual, 16-bit, 2.25 GSPS Digital-to-Analog Converter (DAC) offering high-performance signal generation. Features a 16-bit resolution and a maximum sample rate of 2.25 GSPS, suitable for demanding applications. Operates across an industrial temperature range from -40°C to 85°C. Housed in a 56-terminal, 8mm x 8mm S-PQCC-N56 package. Requires a nominal supply voltage of 3.3V.
Analog Devices AD9152BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9152BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.