16-bit, 12 GSPS RF Digital-to-Analog Converter (DAC) with integrated digital upconverter. Features a 169-pin S-PBGA package with bottom terminal position, measuring 11x11mm. Operates across an industrial temperature range of -40°C to 85°C. Nominal supply voltage is 2.5V, with a maximum supply current of 100mA.
Analog Devices AD9163BBCZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 11 |
| Length | 11 |
| Pin Count | 169 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9163BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.