16-bit, 12 GSPS RF DAC and Direct Digital Synthesizer, featuring a 1.2V nominal supply voltage. This integrated circuit offers 169 terminals within an 11mm x 11mm S-PBGA-B169 package. Operating across an industrial temperature range from -40°C to 85°C, this D/A converter is designed for high-performance applications.
Analog Devices AD9164BBCA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 11 |
| Length | 11 |
| Pin Count | 169 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9164BBCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.