
Analog Devices AD9200JRS technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 100mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 20MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9200JRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.