10-bit, 20 MSPS CMOS Analog-to-Digital Converter (ADC) offering 57dB Signal-to-Noise Ratio (SNR) and 2LSB Integral Nonlinearity (INL). Features a parallel interface, unipolar input range from 1V to 2V, and TTL output. Operates with a supply voltage range of 2.7V to 5.5V, consuming 80mW power. Packaged in SSOP with tin, matte contact plating.
Analog Devices AD9200JRSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Height | 1.75mm |
| Input Capacitance | 1pF |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Output Type | TTL |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 80mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 57dB |
| Supply Current | 26.6mA |
| Supply Type | Analog, Digital |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9200JRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
