
10-bit, 40 MSPS Analog-to-Digital Converter (ADC) featuring a single channel and one analog input. This IC offers a sampling rate of 40 MS/s with a signal-to-noise ratio (SNR) of 59.7dB. Integral Nonlinearity (INL) is 1.4 LSB and Differential Nonlinearity (DNL) is 0.7 LSB. Operating supply voltage ranges from 2.7V to 3.6V, with a maximum power dissipation of 108mW. The component is housed in a TSSOP package with tin, lead contact plating and operates across a temperature range of -40°C to 85°C.
Analog Devices AD9203ARU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.7LSB |
| Height | 1.05mm |
| Input Capacitance | 1.4pF |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 108mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 108mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 59.7dB |
| Supply Type | Analog, Digital |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9203ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
