
Dual 10-bit Analog-to-Digital Converter (ADC) offering selectable sampling rates of 20 MSPS, 40 MSPS, 65 MSPS, or 80 MSPS. Features excellent linearity with Differential Nonlinearity (DNL) of 0.3 LSB and Integral Nonlinearity (INL) of 0.6 LSB. Supports SPI, Serial, and Parallel interfaces, operating from a 1.7V to 1.9V supply voltage. Achieves a Signal-to-Noise Ratio (SNR) of 61.7 dB. Maximum power dissipation is 177mW.
Analog Devices AD9204BCPZ-65 technical specifications.
| Differential Nonlinearity | 0.3LSB |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 177mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 61.7dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9204BCPZ-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
