The AD9208BBPZRL-3000 is a 14-bit analog-to-digital converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a proprietary conversion method and a supply voltage of 0.975V. The device has 196 terminals and is packaged in a 12x12mm HBGA package. It is designed for industrial temperature applications and is suitable for use in a variety of analog-to-digital converter applications.
Analog Devices AD9208BBPZRL-3000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 12 |
| Length | 12 |
| Pin Count | 196 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.975 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.7 |
| Analog Input Voltage-Min | -1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9208BBPZRL-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.