
10-bit, 1-channel analog-to-digital converter (ADC) offering sampling rates up to 200 MSPS. Features differential inputs with a maximum input voltage of 1.25V and a low input capacitance of 2pF. Achieves excellent linearity with Integral Nonlinearity (INL) of 0.45 LSB and Differential Nonlinearity (DNL) of 0.5 LSB. Operates with a power consumption of 380mW and a maximum power dissipation of 437mW. Utilizes an LVDS interface and is RoHS compliant, suitable for applications operating between -40°C and 85°C.
Analog Devices AD9211BCPZ-250 technical specifications.
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.45LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 380mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Signal to Noise Ratio (SNR) | 59.5dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9211BCPZ-250 to view detailed technical specifications.
No datasheet is available for this part.
