
Octal, 10-bit Analog-to-Digital Converter (ADC) offering 65 MSPS sampling rate with a 1.8V operating supply. Features differential inputs, LVDS interface, and 8 analog channels. Achieves 1 LSB Integral Nonlinearity (INL) and 0.65 LSB Differential Nonlinearity (DNL). Operates across a -40°C to 85°C temperature range with 800mW maximum power dissipation.
Analog Devices AD9212ABCPZ-65 technical specifications.
| Differential Nonlinearity | 0.65LSB |
| Height | 0.95mm |
| Input Capacitance | 7pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 800mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 61.2dB |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9212ABCPZ-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
