Analog Devices AD9213BBPZ-6G technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 192 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B192 |
| Width | 12 |
| Length | 12 |
| Pin Count | 192 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.4 |
| Analog Input Voltage-Min | -1.4 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9213BBPZ-6G to view detailed technical specifications.
No datasheet is available for this part.