
10-bit, 1-channel Analog-to-Digital Converter (ADC) with a 105 MSPS sampling rate. Features a parallel interface and a unipolar input polarity. Operates from a 2.7V to 3.6V supply voltage, with a typical 3V operating voltage. Offers a Signal-to-Noise Ratio (SNR) of 53dB and Integral Nonlinearity (INL) of 2.5 LSB. Packaged in a 28-lead SSOP with Tin/Lead contact plating.
Analog Devices AD9214BRS-105 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 300mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 53dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9214BRS-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
