
Analog Devices AD9214BRS-RL65 technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 1.9LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 300mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 65000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9214BRS-RL65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
