10-bit, 105 MSPS Analog-to-Digital Converter (ADC) featuring a parallel interface and differential input type. Offers a sampling rate of 105 MSPS with a Signal-to-Noise Ratio (SNR) of 58.3dB. Operates from a 3.3V supply voltage, with a maximum power dissipation of 325mW. Housed in a 10.2mm x 5.3mm x 1.75mm SSOP package with tin, matte contact plating. Features integral nonlinearity of 2.5 LSB and differential nonlinearity of -1 LSB.
Analog Devices AD9214BRSZ-105 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Height | 1.75mm |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 1.28V |
| Min Input Voltage | 1.18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 325mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 58.3dB |
| Supply Current | 95mA |
| Supply Type | Single |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9214BRSZ-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
