
10-bit, 80 MSPS Analog-to-Digital Converter (ADC) featuring a parallel interface and differential input type. Achieves 1 LSB differential nonlinearity and 1.2 LSB integral nonlinearity. Operates from a single supply with a maximum power dissipation of 104mW. Packaged in TSSOP, this unipolar converter offers a signal-to-noise ratio of 59dB.
Analog Devices AD9215BRUZRL7-80 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 104mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 104mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Series | AD9215 |
| Signal to Noise Ratio (SNR) | 59dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9215BRUZRL7-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.