Analog Devices AD9216-105PCBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 10 |
| Package Quantity | 1 |
| Sampling Rate | 105000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9216-105PCBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.