
Dual 10-bit Analog-to-Digital Converter (ADC) with a sampling rate of 105 MSPS. Features include a 1 LSB Differential Nonlinearity and 2.5 LSB Integral Nonlinearity. Operates with a 3V supply voltage and consumes 85mA nominal current. Input type is differential with a voltage range of 500mV to 1V. Packaged in LFCSP EP with a 260-piece tray quantity.
Analog Devices AD9216BCPZ-105 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 1LSB |
| Height | 0.83mm |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 85mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 58.6dB |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9216BCPZ-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
