
Analog Devices AD9218BST-105 technical specifications.
| Package/Case | LQFP |
| Input Capacitance | 3pF |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.31V |
| Min Input Voltage | 1.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Packaging | Tray |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 105000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9218BST-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
