
Dual 10-bit Analog-to-Digital Converter (ADC) offering a sampling rate of 65 MSPS. Features a parallel interface, unipolar input polarity, and a 3V operating supply voltage. Integral nonlinearity is 1.6 LSB, with a maximum input voltage of 1.31V. Housed in an LQFP package, this component operates within a temperature range of -40°C to 85°C.
Analog Devices AD9218BSTZ-65 technical specifications.
| Package/Case | LQFP |
| Height | 1.4mm |
| Input Capacitance | 3pF |
| Integral Nonlinearity (INL) | 1.6LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1.31V |
| Min Input Voltage | 1.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 117mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 390mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9218BSTZ-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
