
Dual 10-bit Analog-to-Digital Converter (ADC) with a sampling rate of up to 105 MSPS. Features differential inputs, a parallel interface, and a resolution of 10 bits. Offers excellent linearity with Integral Nonlinearity (INL) of 2.7 LSB and Differential Nonlinearity (DNL) of 1.7 LSB. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 565mW. Packaged in LQFP and supplied on tape and reel.
Analog Devices AD9218BSTZ-RL105 technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 1.7LSB |
| Input Capacitance | 3pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.7LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.31V |
| Min Input Voltage | 1.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 565mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 550mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9218BSTZ-RL105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
