
Dual 10-bit Analog-to-Digital Converter (ADC) with a sampling rate of 65 MSPS. Features differential inputs, a parallel interface, and a 3V operating supply voltage. Achieves 59dB Signal-to-Noise Ratio (SNR) and exhibits 1.3LSB Differential Nonlinearity (DNL) and 1.6LSB Integral Nonlinearity (INL). Housed in an LQFP package with tin, matte contact plating, operating across a -40°C to 85°C temperature range.
Analog Devices AD9218BSTZ-RL65 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.3LSB |
| Input Capacitance | 3pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.6LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.31V |
| Min Input Voltage | 1.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 350mW |
| Power Dissipation | 350mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9218BSTZ-RL65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
