
Dual 10-bit Analog-to-Digital Converter (ADC) with sampling rates up to 105 MSPS. Features differential inputs with a voltage range of 1.19V to 1.31V, and offers 59dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 1.35LSB and Differential Nonlinearity (DNL) is 1.2LSB. Operates from a 3V supply voltage with a maximum power dissipation of 525mW. Packaged in LQFP with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD9218BSTZ-RL80 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.2LSB |
| Input Capacitance | 3pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.35LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.31V |
| Min Input Voltage | 1.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 515mW |
| Power Dissipation | 515mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9218BSTZ-RL80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
