
Quad 10-bit, 65 MSPS Analog-to-Digital Converter (ADC) featuring a serial LVDS interface and a 1.8V operating supply. This unipolar converter offers 4 differential analog inputs with a maximum input voltage of 1V and a typical input capacitance of 7pF. Achieving 61.2dB Signal to Noise Ratio (SNR) and excellent linearity with 0.4 LSB DNL and 0.75 LSB INL, it operates across a -40°C to 85°C temperature range. Housed in an LFCSP EP package with tin, matte contact plating, this RoHS compliant component has a maximum power dissipation of 378mW.
Analog Devices AD9219ABCPZ-65 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.4LSB |
| Height | 0.95mm |
| Input Capacitance | 7pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 378mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 378mW |
| Power Dissipation | 378mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 61.2dB |
| Supply Type | Single |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9219ABCPZ-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
