
Quad 10-bit, 65MS/s Analog-to-Digital Converter (ADC) featuring a pipelined architecture. This serial output ADC offers a 60.2dB Signal-to-Noise Ratio (SNR) and excellent linearity with Differential Nonlinearity (DNL) of 0.4LSB and Integral Nonlinearity (INL) of 0.75LSB. Operating from a single 1.8V supply, it is housed in a 48-pin LFCSP EP package for surface mounting. The component is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Analog Devices AD9219BCPZ-65 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.4LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 408mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 10 |
| Number of Elements | 4 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 378mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 60.2dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9219BCPZ-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
