
12-bit, 10 MSPS monolithic analog-to-digital converter with a unipolar input range. Features a parallel interface, 1 analog input channel, and a signal-to-noise ratio of 70.2 dB. Integral nonlinearity is 1.25 LSB and differential nonlinearity is 0.75 LSB. Operates from a 5V supply voltage with a maximum power dissipation of 310mW. Packaged in a SOIC case, supplied on tape and reel.
Analog Devices AD9220AR-REEL technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 0.75LSB |
| Input Capacitance | 16pF |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 250mW |
| Power Dissipation | 310mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 10MS/s |
| Signal to Noise Ratio (SNR) | 70.2dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9220AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
