
12-bit, 10 MSPS monolithic Analog-to-Digital Converter (ADC) with a single channel and unipolar input. Features 70.2dB Signal to Noise Ratio (SNR), 1.25 LSB Integral Nonlinearity (INL), and 0.75 LSB Differential Nonlinearity (DNL). Operates from a 1V to 2.5V input range with a parallel interface. Housed in a SSOP package, it offers a maximum power dissipation of 310mW and operates across a -40°C to 85°C temperature range.
Analog Devices AD9220ARS technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 0.75LSB |
| Input Capacitance | 16pF |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 250mW |
| Power Dissipation | 310mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 10MS/s |
| Signal to Noise Ratio (SNR) | 70.2dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9220ARS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
