12-bit, 10 MSPS monolithic Analog-to-Digital Converter (ADC) featuring a parallel interface. Achieves 70.2dB Signal-to-Noise Ratio (SNR) with 0.75 LSB Differential Nonlinearity (DNL) and 1.25 LSB Integral Nonlinearity (INL). Operates from a 5V supply voltage with a maximum power dissipation of 310mW. Housed in a 1.75mm height SSOP package with tin, matte contact plating, suitable for a -40°C to 85°C operating temperature range.
Analog Devices AD9220ARSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.75LSB |
| Height | 1.75mm |
| Input Capacitance | 16pF |
| Integral Nonlinearity (INL) | 1.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 250mW |
| Power Dissipation | 310mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | AD9220 |
| Signal to Noise Ratio (SNR) | 70.2dB |
| Supply Current | 51mA |
| Supply Type | Analog, Digital |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9220ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
