
Octal, 12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 50 MSPS. Features 8 analog inputs and 8 A/D converters, offering 12-bit resolution. Integral Nonlinearity (INL) is 1 LSB, and Differential Nonlinearity (DNL) is 0.65 LSB. Operates with a 1.8V supply and utilizes a serial LVDS interface. Maximum power dissipation is 760mW.
Analog Devices AD9222ABCPZRL7-50 technical specifications.
| Differential Nonlinearity | 0.65LSB |
| Input Capacitance | 7pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 760mW |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Consumption | 740mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9222ABCPZRL7-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
