
Octal, 12-bit, 65 MSPS serial LVDS analog-to-digital converter (ADC) featuring 8 channels. Delivers 70.4dB Signal-to-Noise Ratio (SNR) and 1LSB Integral Nonlinearity (INL) with 0.6LSB Differential Nonlinearity (DNL). Operates from a 1.8V supply voltage with a maximum power dissipation of 950.5mW. Housed in an LFCSP EP package, this component supports a differential input type and LVDS interface.
Analog Devices AD9222ABCPZRL7-65 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 0.6LSB |
| Input Capacitance | 7pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950.5mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Consumption | 910mW |
| Power Dissipation | 950.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Series | AD9222 |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9222ABCPZRL7-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
