
Analog Devices AD9222BCPZ-40 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 722mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Operating Supply Voltage | 1.8V |
| Power Dissipation | 700mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 70.3dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9222BCPZ-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.