
8-channel, 12-bit Analog-to-Digital Converter (ADC) with a 50MSPS sampling rate. Features 1.7V to 1.9V operating supply voltage, 70.4dB Signal-to-Noise Ratio (SNR), and 0.65LSB Differential Nonlinearity (DNL). Integral Nonlinearity (INL) is 1LSB. This surface mount component is housed in a 9mm x 9mm LFCSP EP package and is RoHS compliant.
Analog Devices AD9222BCPZ-50 technical specifications.
| Package/Case | LFCSP EP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.65LSB |
| Height | 0.83mm |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 760mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 760mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000KS/s |
| Signal to Noise Ratio (SNR) | 70.4dB |
| Supply Type | Single |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9222BCPZ-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
