
Analog Devices AD9222BCPZRL7-40 technical specifications.
| Package/Case | LFCSP EP |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 8 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 722mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9222BCPZRL7-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.