12-bit monolithic analog-to-digital converter (ADC) operating at up to 40 MSPS. Features a 0V to 5.25V analog input range and a 5V nominal supply voltage. This industrial-grade component offers a wide operating temperature range from -40°C to 85°C. Encased in a 28-terminal, surface-mount package with JEDEC code R-PDSO-G28, measuring 10.2mm in length and 5.3mm in width.
Analog Devices AD9224ARSZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9224ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.