12-bit, 25 MSPS monolithic Analog-to-Digital Converter (ADC) featuring a single analog input and a parallel interface. Achieves 71dB Signal-to-Noise Ratio (SNR) with 1LSB Differential Nonlinearity (DNL) and 2.5LSB Integral Nonlinearity (INL). Operates from a single 5V supply (4.75V to 5.25V) with a maximum power dissipation of 383mW. Housed in a SOIC package with Tin/Lead contact plating, this component is suitable for applications within a -40°C to 85°C temperature range.
Analog Devices AD9225AR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 10pF |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 383mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 280mW |
| Power Dissipation | 383mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 25MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9225AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
