
12-bit, 25 MSPS monolithic Analog-to-Digital Converter (ADC) featuring a parallel interface. This single-channel ADC offers a 71dB Signal-to-Noise Ratio (SNR) and a low Integral Nonlinearity (INL) of 2.5 LSB. Operating from a 5V supply, it has a maximum power dissipation of 383mW. The component is housed in a SSOP package with tin, matte contact plating and operates within a temperature range of -40°C to 85°C.
Analog Devices AD9225ARSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Height | 1.75mm |
| Input Capacitance | 10pF |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 383mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 280mW |
| Power Dissipation | 383mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 25MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 65mA |
| Supply Type | Single |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9225ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
