
12-bit, 25 MSPS monolithic Analog-to-Digital Converter (ADC) featuring a parallel interface. This single-channel ADC offers a 71dB Signal-to-Noise Ratio (SNR) and excellent linearity with 1LSB Differential Nonlinearity (DNL) and 2.5LSB Integral Nonlinearity (INL). Operating from a 5V supply, it has a maximum power dissipation of 383mW. The component is housed in a SOIC W package with dimensions of 18.1mm length, 7.6mm width, and 2.35mm height, and operates within a temperature range of -40°C to 85°C.
Analog Devices AD9225ARZ technical specifications.
| Package/Case | SOIC W |
| Differential Nonlinearity | 1LSB |
| Height | 2.35mm |
| Input Capacitance | 10pF |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 383mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 280mW |
| Power Dissipation | 383mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 25MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 65mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9225ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
