
12-bit, 65 MSPS Analog-to-Digital Converter (ADC) featuring a parallel interface and unipolar output polarity. Achieves 1 LSB differential nonlinearity and 1.6 LSB integral nonlinearity, with a signal-to-noise ratio of 68.9 dB. Operates from a 5V supply voltage (4.75V to 5.25V) and supports input voltages from 1V to 2V. Housed in a 7mm x 7mm x 1.45mm LQFP package, this component offers a maximum power dissipation of 500mW and operates across a temperature range of -40°C to 85°C.
Analog Devices AD9226ASTZ technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 65MS/s |
| Differential Nonlinearity | 1LSB |
| Height | 1.45mm |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1.6LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 2V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 475mW |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 68.9dB |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9226ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
