
Quad 12-bit Analog-to-Digital Converter (ADC) with a 40 MSPS sampling rate. Features serial LVDS interface, 1.8V operating supply voltage, and 70.5dB Signal to Noise Ratio (SNR). Integral Nonlinearity (INL) is 1 LSB and Differential Nonlinearity (DNL) is 0.5 LSB. Housed in an LFCSP EP package with tin matte contact plating. Operates across a -40°C to 85°C temperature range.
Analog Devices AD9228ABCPZRL7-40 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 367mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 335mW |
| Power Dissipation | 510mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 70.5dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9228ABCPZRL7-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
