
Quad 12-bit, 65 MSPS Analog-to-Digital Converter (ADC) featuring a serial LVDS interface. Achieves 70.5dB Signal-to-Noise Ratio (SNR) with Integral Nonlinearity (INL) of 1LSB and Differential Nonlinearity (DNL) of 0.65LSB. Operates from a 1.8V supply with a maximum power dissipation of 510mW. Suitable for applications requiring high-speed, high-resolution data conversion across a -40°C to 85°C temperature range.
Analog Devices AD9228ABCPZRL7-65 technical specifications.
| Differential Nonlinearity | 0.65LSB |
| Input Capacitance | 7pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 510mW |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 478mW |
| Power Dissipation | 510mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 70.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9228ABCPZRL7-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
