Analog Devices AD923011-200EBZ technical specifications.
| Package/Case | 200 |
| Input Capacitance | 2pF |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 11 |
| Number of Channels | 1 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 12b |
| Sampling Rate | 200000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD923011-200EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.