
12-bit, 170 MSPS Analog-to-Digital Converter (ADC) featuring a 1.8V operating supply voltage. This unipolar, single-supply device offers a 64.6dB Signal-to-Noise Ratio (SNR) and a low Integral Nonlinearity (INL) of 0.75LSB, with Differential Nonlinearity (DNL) at 0.5LSB. It utilizes an LVDS interface and accepts differential analog inputs. Packaged in an LFCSP EP with tin, matte contact plating, this component operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 434mW.
Analog Devices AD9230BCPZ-170 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.95mm |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 11 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 349mW |
| Power Dissipation | 349mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Signal to Noise Ratio (SNR) | 64.6dB |
| Supply Type | Single |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9230BCPZ-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
