
Analog Devices AD9230BCPZ11-200 technical specifications.
| Differential Nonlinearity | 0.4LSB |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 373mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 11 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 373mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Signal to Noise Ratio (SNR) | 62.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9230BCPZ11-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
