
12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 170 MSPS. Features differential inputs with LVDS interface and a unipolar polarity. Achieves 0.75 LSB Integral Nonlinearity (INL) and 0.5 LSB Differential Nonlinearity (DNL). Operates from a 1.8V supply voltage with a maximum power dissipation of 371mW. Packaged in LFCSP EP with tin, matte contact plating.
Analog Devices AD9230BCPZRL7-170 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Input Capacitance | 2pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 371mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 349mW |
| Power Dissipation | 349mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 170000000S/s |
| Series | AD9230 |
| Signal to Noise Ratio (SNR) | 64.6dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9230BCPZRL7-170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
