12-bit, 105 MSPS Analog-to-Digital Converter (ADC) featuring a differential input type and a parallel/SPI interface. Achieves 1.2 LSB Integral Nonlinearity (INL) and 0.5 LSB Differential Nonlinearity (DNL). Operates with a 1.8V supply voltage, consuming 178mA of supply current and dissipating a maximum of 425mW. Offers a Signal-to-Noise Ratio (SNR) of 69.5dB. Packaged in a 7mm x 7mm x 0.95mm SMD/SMT termination.
Analog Devices AD9233BCPZ-105 technical specifications.
| Differential Nonlinearity | 0.5LSB |
| Height | 0.95mm |
| Input Capacitance | 8pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 425mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 69.5dB |
| Supply Current | 178mA |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9233BCPZ-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
