
12-bit, 125 MSPS Analog-to-Digital Converter (ADC) featuring a differential input type and parallel interface. Achieves 69.5dB Signal-to-Noise Ratio (SNR) with 1.2LSB Integral Nonlinearity (INL) and 0.5LSB Differential Nonlinearity (DNL). Operates from a 1.8V supply voltage, with a maximum power dissipation of 425mW. Housed in a 7mm x 6.75mm x 0.95mm LFCSP EP package, this RoHS compliant component is suitable for applications requiring high-speed, high-resolution data conversion.
Analog Devices AD9233BCPZ-125 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.95mm |
| Input Capacitance | 8pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 425mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 220mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 69.5dB |
| Width | 6.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9233BCPZ-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
